PEMH2,315 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2.650
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 50.332
Unit Price: 0,10327 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,19000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMH2,315

DigiKey Part Number
PEMH2,315-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PEMH2,315
Description
TRANS PREBIAS 2NPN 50V SOT-666
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,07040 €563,20 €
16.0000,06445 €1.031,20 €
24.0000,06143 €1.474,32 €
40.0000,05803 €2.321,20 €
56.0000,05601 €3.136,56 €
80.0000,05405 €4.324,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07040 €
Unit Price with VAT:0,08378 €