
PEMH14,115 | |
|---|---|
DigiKey Part Number | 1727-PEMH14,115TR-ND - Tape & Reel (TR) 1727-PEMH14,115CT-ND - Cut Tape (CT) 1727-PEMH14,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMH14,115 |
Description | TRANS PREBIAS 2NPN 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,18310 € | 18,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08940 € | 357,60 € |
| 8.000 | 0,08125 € | 650,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

