PEMD20,115 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Direct


onsemi
In Stock: 624.297
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 68.000
Unit Price: 0,06046 €
Datasheet
PEMD4-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMD20,115

DigiKey Part Number
PEMD20,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PEMD20,115
Description
TRANS PREBIAS 1NPN 1PNP SOT-666
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
2.2kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08940 €357,60 €
8.0000,08125 €650,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08940 €
Unit Price with VAT:0,10639 €