TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC144ETVL

DigiKey Part Number
1727-8525-2-ND - Tape & Reel (TR)
1727-8525-1-ND - Cut Tape (CT)
1727-8525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC144ETVL
Description
TRANS PREBIAS NPN 50V TO236AB
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTC144ETVL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09400 €0,94 €
500,06720 €3,36 €
1000,05810 €5,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01920 €192,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €