PDTC144ET,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 23.968
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.360
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.088
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.375
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 14.694
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.237
Unit Price: 0,15000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.970
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.089
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 80.335
Unit Price: 0,50000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.866
Unit Price: 0,50000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.302
Unit Price: 0,60000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 14.007
Unit Price: 0,15000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC144ET,215

DigiKey Part Number
1727-5139-2-ND - Tape & Reel (TR)
1727-5139-1-ND - Cut Tape (CT)
1727-5139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC144ET,215
Description
TRANS PREBIAS NPN 50V TO236AB
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTC144ET,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 2.067.572 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06500 €0,65 €
1000,03990 €3,99 €
5000,02880 €14,40 €
1.0000,02517 €25,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02053 €61,59 €
6.0000,01819 €109,14 €
9.0000,01699 €152,91 €
15.0000,01564 €234,60 €
21.0000,01484 €311,64 €
30.0000,01406 €421,80 €
75.0000,01235 €926,25 €
150.0000,01129 €1.693,50 €
300.0000,01040 €3.120,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €

Other Suppliers on DigiKey

2.067.572In Stock
Ships from Rochester Electronics, LLC