
PDTC144EQBZ | |
---|---|
DigiKey Part Number | 1727-PDTC144EQBZTR-ND - Tape & Reel (TR) 1727-PDTC144EQBZCT-ND - Cut Tape (CT) 1727-PDTC144EQBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC144EQBZ |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 180 MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 180 MHz | |
Power - Max | 340 mW | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1110D-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,15000 € | 1,50 € |
50 | 0,10720 € | 5,36 € |
100 | 0,09320 € | 9,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,04584 € | 229,20 € |
10.000 | 0,04124 € | 412,40 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |