Similar
Similar
Similar
Similar

PDTC143XTVL | |
|---|---|
DigiKey Part Number | 1727-8524-2-ND - Tape & Reel (TR) 1727-8524-1-ND - Cut Tape (CT) 1727-8524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC143XTVL |
Description | TRANS PREBIAS NPN TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 230 MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTC143XTVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230 MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06170 € | 6,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02087 € | 208,70 € |
| 20.000 | 0,01869 € | 373,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |






