Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTC124ET,235 | |
|---|---|
DigiKey Part Number | 1727-PDTC124ET,235TR-ND - Tape & Reel (TR) 1727-PDTC124ET,235CT-ND - Cut Tape (CT) 1727-PDTC124ET,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC124ET,235 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTC124ET,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,03990 € | 3,99 € |
| 500 | 0,02880 € | 14,40 € |
| 1.000 | 0,02517 € | 25,17 € |
| 2.000 | 0,02210 € | 44,20 € |
| 5.000 | 0,01876 € | 93,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01670 € | 167,00 € |
| 20.000 | 0,01495 € | 299,00 € |
| 30.000 | 0,01406 € | 421,80 € |
| 50.000 | 0,01306 € | 653,00 € |
| 70.000 | 0,01246 € | 872,20 € |
| 100.000 | 0,01189 € | 1.189,00 € |
| 250.000 | 0,01062 € | 2.655,00 € |
| 500.000 | 0,00984 € | 4.920,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |









