PDTC124ET,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 502
Unit Price: 0,11000 €
Datasheet

Direct


onsemi
In Stock: 8.220
Unit Price: 0,17000 €
Datasheet

Direct


onsemi
In Stock: 98.207
Unit Price: 0,16000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,02869 €
Datasheet

Similar


Infineon Technologies
In Stock: 29.820
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03461 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,04908 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,03792 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.899
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.151
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.131
Unit Price: 0,17000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,05375 €
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC124ET,215

DigiKey Part Number
1727-5135-2-ND - Tape & Reel (TR)
1727-5135-1-ND - Cut Tape (CT)
1727-5135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC124ET,215
Description
TRANS PREBIAS NPN 50V TO236AB
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTC124ET,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08100 €0,81 €
500,05760 €2,88 €
1000,04990 €4,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02567 €77,01 €
6.0000,02273 €136,38 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €