
PDTC123YT,215 | |
|---|---|
DigiKey Part Number | 1727-6277-2-ND - Tape & Reel (TR) 1727-6277-1-ND - Cut Tape (CT) 1727-6277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC123YT,215 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTC123YT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04140 € | 4,14 € |
| 500 | 0,02984 € | 14,92 € |
| 1.000 | 0,02611 € | 26,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02053 € | 61,59 € |
| 6.000 | 0,01819 € | 109,14 € |
| 9.000 | 0,01699 € | 152,91 € |
| 15.000 | 0,01564 € | 234,60 € |
| 21.000 | 0,01484 € | 311,64 € |
| 30.000 | 0,01406 € | 421,80 € |
| 75.000 | 0,01235 € | 926,25 € |
| 150.000 | 0,01129 € | 1.693,50 € |
| 300.000 | 0,01040 € | 3.120,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |





