Similar
Similar
Similar
Similar

PDTC123ETVL | |
|---|---|
DigiKey Part Number | PDTC123ETVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTC123ETVL |
Description | TRANS PREBIAS NPN TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTC123ETVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01670 € | 167,00 € |
| 20.000 | 0,01495 € | 299,00 € |
| 30.000 | 0,01406 € | 421,80 € |
| 50.000 | 0,01306 € | 653,00 € |
| 70.000 | 0,01246 € | 872,20 € |
| 100.000 | 0,01189 € | 1.189,00 € |
| 250.000 | 0,01062 € | 2.655,00 € |
| 500.000 | 0,00984 € | 4.920,00 € |
| Unit Price without VAT: | 0,01670 € |
|---|---|
| Unit Price with VAT: | 0,01987 € |





