PDTB123TT,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7.126
Unit Price: 0,22000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTB123TT,215

DigiKey Part Number
1727-PDTB123TT,215TR-ND - Tape & Reel (TR)
1727-PDTB123TT,215CT-ND - Cut Tape (CT)
1727-PDTB123TT,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTB123TT,215
Description
TRANS PREBIAS PNP 50V TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTB123TT,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 9.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14300 €1,43 €
500,10180 €5,09 €
1000,08840 €8,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04701 €141,03 €
6.0000,04204 €252,24 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €

Other Suppliers on DigiKey

9.000In Stock
Ships from Rochester Electronics, LLC