PDTA123TT,235 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 14.940
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03461 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03461 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.000
Unit Price: 0,03962 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,05410 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.119
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.115
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.677
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03962 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.990
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.604
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.990
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,22000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA123TT,235

DigiKey Part Number
PDTA123TT,235-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTA123TT,235
Description
TRANS PREBIAS PNP 50V TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTA123TT,235 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01920 €192,00 €
20.0000,01719 €343,80 €
Manufacturers Standard Package
Unit Price without VAT:0,01920 €
Unit Price with VAT:0,02285 €