


PDTA123EU,115 | |
|---|---|
DigiKey Part Number | 1727-PDTA123EU,115TR-ND - Tape & Reel (TR) 1727-PDTA123EU,115CT-ND - Cut Tape (CT) 1727-PDTA123EU,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA123EU,115 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06200 € | 6,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02631 € | 78,93 € |
| 6.000 | 0,02334 € | 140,04 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

