SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

PDTA114YU,115

DigiKey Part Number
1727-8517-2-ND - Tape & Reel (TR)
1727-8517-1-ND - Cut Tape (CT)
1727-8517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA114YU,115
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.106
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09000 €0,90 €
500,06400 €3,20 €
1000,05530 €5,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02860 €85,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €