


PCMF3USB3B/CZ | |
|---|---|
DigiKey Part Number | 1727-7835-2-ND - Tape & Reel (TR) 1727-7835-1-ND - Cut Tape (CT) 1727-7835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF3USB3B/CZ |
Description | CMC 6LN SMD ESD |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 6 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.093" L x 0.046" W (2.37mm x 1.17mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 15-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,75080 € | 18,77 € |
| 50 | 0,70620 € | 35,31 € |
| 100 | 0,66420 € | 66,42 € |
| 250 | 0,61256 € | 153,14 € |
| 500 | 0,57622 € | 288,11 € |
| 1.000 | 0,54203 € | 542,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,47465 € | 2.135,93 € |
| 9.000 | 0,44644 € | 4.017,96 € |
| 13.500 | 0,43072 € | 5.814,72 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |



