PCMF3USB30Z is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 446
Unit Price: 1,10000 €
Datasheet
PESD3USB3S/CZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMF3USB30Z

DigiKey Part Number
1727-PCMF3USB30ZTR-ND - Tape & Reel (TR)
1727-PCMF3USB30ZCT-ND - Cut Tape (CT)
1727-PCMF3USB30ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMF3USB30Z
Description
CMC 6LN SMD ESD
Customer Reference
Detailed Description
6 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
PCMF3USB30Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Filter Type
Signal Line
Number of Lines
6
Current Rating (Max)
-
DC Resistance (DCR) (Max)
3Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.093" L x 0.046" W (2.37mm x 1.17mm)
Height (Max)
0.024" (0.60mm)
Package / Case
15-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 459.498 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

459.498In Stock
Ships from Rochester Electronics, LLC