Parametric Equivalent
Parametric Equivalent

PCMF2USB30Z | |
|---|---|
DigiKey Part Number | 1727-PCMF2USB30ZTR-ND - Tape & Reel (TR) 1727-PCMF2USB30ZCT-ND - Cut Tape (CT) 1727-PCMF2USB30ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF2USB30Z |
Description | CMC 4LN SMD ESD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.062" L x 0.046" W (1.57mm x 1.17mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 10-UFBGA, WLCSP | |
Base Product Number |






