
PBSS5160PAPSX | |
---|---|
DigiKey Part Number | 1727-2384-2-ND - Tape & Reel (TR) 1727-2384-1-ND - Cut Tape (CT) 1727-2384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5160PAPSX |
Description | TRANS 2PNP 60V 1A DFN2020D-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 1A 125MHz 370mW Surface Mount DFN2020D-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 370mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,50500 € | 5,05 € |
50 | 0,36980 € | 18,49 € |
100 | 0,32570 € | 32,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19150 € | 574,50 € |
6.000 | 0,17550 € | 1.053,00 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |