PBSS4480XZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 9.728
Unit Price: 1,18000 €
Datasheet
PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

PBSS4480XZ

DigiKey Part Number
1727-8515-2-ND - Tape & Reel (TR)
1727-8515-1-ND - Cut Tape (CT)
1727-8515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4480XZ
Description
TRANS NPN 80V 4A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 4 A 120MHz 550 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
270mV @ 500mA, 5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 1A, 2V
Power - Max
550 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35200 €3,52 €
1000,22530 €22,53 €
5000,17078 €85,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15319 €153,19 €
2.0000,13836 €276,72 €
3.0000,13080 €392,40 €
5.0000,12231 €611,55 €
7.0000,11727 €820,89 €
10.0000,11238 €1.123,80 €
25.0000,10164 €2.541,00 €
50.0000,09652 €4.826,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €