


PBSS4350X,115 | |
|---|---|
DigiKey Part Number | 1727-3902-2-ND - Tape & Reel (TR) 1727-3902-1-ND - Cut Tape (CT) 1727-3902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350X,115 |
Description | TRANS NPN 50V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350X,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,17010 € | 17,01 € |
| 500 | 0,12762 € | 63,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11382 € | 113,82 € |
| 2.000 | 0,10228 € | 204,56 € |
| 3.000 | 0,09639 € | 289,17 € |
| 5.000 | 0,08977 € | 448,85 € |
| 7.000 | 0,08585 € | 600,95 € |
| 10.000 | 0,08204 € | 820,40 € |
| 25.000 | 0,07367 € | 1.841,75 € |
| 50.000 | 0,06849 € | 3.424,50 € |
| 100.000 | 0,06629 € | 6.629,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


