Parametric Equivalent
Parametric Equivalent
Similar
Similar

PBSS4350D,135 | |
|---|---|
DigiKey Part Number | 1727-PBSS4350D,135TR-ND - Tape & Reel (TR) 1727-PBSS4350D,135CT-ND - Cut Tape (CT) 1727-PBSS4350D,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350D,135 |
Description | TRANS NPN 50V 3A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 750 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350D,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 290mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 750 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,15740 € | 15,74 € |
| 500 | 0,11778 € | 58,89 € |
| 1.000 | 0,10499 € | 104,99 € |
| 2.000 | 0,09422 € | 188,44 € |
| 5.000 | 0,08254 € | 412,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07532 € | 753,20 € |
| 20.000 | 0,06924 € | 1.384,80 € |
| 30.000 | 0,06615 € | 1.984,50 € |
| 50.000 | 0,06267 € | 3.133,50 € |
| 70.000 | 0,06061 € | 4.242,70 € |
| 100.000 | 0,05981 € | 5.981,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




