TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4140T,235

DigiKey Part Number
1727-5743-2-ND - Tape & Reel (TR)
1727-5743-1-ND - Cut Tape (CT)
1727-5743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4140T,235
Description
TRANS NPN 40V 1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 450 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4140T,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Power - Max
450 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.150
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28800 €2,88 €
500,20800 €10,40 €
1000,18190 €18,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05396 €539,60 €
20.0000,04913 €982,60 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €