TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4120T,215

DigiKey Part Number
1727-3938-2-ND - Tape & Reel (TR)
1727-3938-1-ND - Cut Tape (CT)
1727-3938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4120T,215
Description
TRANS NPN 20V 1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 1 A 100MHz 480 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4120T,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 2V
Power - Max
480 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.186
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22800 €2,28 €
500,16420 €8,21 €
1000,14320 €14,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07756 €232,68 €
6.0000,06995 €419,70 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €