BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4041NZ,115

DigiKey Part Number
1727-5106-2-ND - Tape & Reel (TR)
1727-5106-1-ND - Cut Tape (CT)
1727-5106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4041NZ,115
Description
TRANS NPN 60V 7A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 7 A 105MHz 2.6 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
7 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
195mV @ 350mA, 7A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 4A, 2V
Power - Max
2.6 W
Frequency - Transition
105MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €