
PBSS2540M,315 | |
|---|---|
DigiKey Part Number | 1727-5720-2-ND - Tape & Reel (TR) 1727-5720-1-ND - Cut Tape (CT) 1727-5720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS2540M,315 |
Description | TRANS NPN 40V 0.5A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 500 mA 450MHz 430 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS2540M,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 2V | |
Power - Max | 430 mW | |
Frequency - Transition | 450MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,15750 € | 15,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



