
PBRN123YT,215 | |
|---|---|
DigiKey Part Number | 1727-5417-2-ND - Tape & Reel (TR) 1727-5417-1-ND - Cut Tape (CT) 1727-5417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBRN123YT,215 |
Description | TRANS PREBIAS NPN 40V TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 600 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBRN123YT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 300mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 1.15V @ 8mA, 800mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,10800 € | 10,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05863 € | 175,89 € |
| 6.000 | 0,05269 € | 316,14 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


