



PBHV8515QAZ | |
|---|---|
DigiKey Part Number | 1727-2665-2-ND - Tape & Reel (TR) 1727-2665-1-ND - Cut Tape (CT) 1727-2665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8515QAZ |
Description | TRANS NPN 150V 0.5A DFN1010D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 500 mA 75MHz 325 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PBHV8515QAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 60mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 200mA, 10V | |
Power - Max | 325 mW | |
Frequency - Transition | 75MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,38920 € | 19,46 € |
| 100 | 0,34220 € | 34,22 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |







