
NZX6V2C,133 | |
|---|---|
DigiKey Part Number | 1727-1917-1-ND - Cut Tape (CT) 1727-1917-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX6V2C,133 |
Description | DIODE ZENER 6.15V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 6.15 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,07510 € | 7,51 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


