DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX4V7C,133

DigiKey Part Number
1727-6159-1-ND - Cut Tape (CT)
1727-6159-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX4V7C,133
Description
DIODE ZENER 4.7V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11700 €1,17 €
500,08300 €4,15 €
1000,07210 €7,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,02928 €292,80 €
20.0000,02637 €527,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €