
NZH3V6B,115 | |
|---|---|
DigiKey Part Number | 1727-5071-2-ND - Tape & Reel (TR) 1727-5071-1-ND - Cut Tape (CT) 1727-5071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH3V6B,115 |
Description | DIODE ZENER 3.6V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | NZH3V6B,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07280 € | 7,28 € |
| 500 | 0,05330 € | 26,65 € |
| 1.000 | 0,04695 € | 46,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03885 € | 116,55 € |
| 6.000 | 0,03476 € | 208,56 € |
| 9.000 | 0,03267 € | 294,03 € |
| 15.000 | 0,03033 € | 454,95 € |
| 21.000 | 0,02893 € | 607,53 € |
| 30.000 | 0,02758 € | 827,40 € |
| 75.000 | 0,02461 € | 1.845,75 € |
| 150.000 | 0,02277 € | 3.415,50 € |
| 300.000 | 0,02123 € | 6.369,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |




