
NZH3V3A,115 | |
|---|---|
DigiKey Part Number | 1727-5070-2-ND - Tape & Reel (TR) 1727-5070-1-ND - Cut Tape (CT) 1727-5070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH3V3A,115 |
Description | DIODE ZENER 3.3V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | NZH3V3A,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09640 € | 4,82 € |
| 100 | 0,08380 € | 8,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04468 € | 134,04 € |
| 6.000 | 0,03998 € | 239,88 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




