
NXV90EPR | |
|---|---|
DigiKey Part Number | 1727-NXV90EPRTR-ND - Tape & Reel (TR) 1727-NXV90EPRCT-ND - Cut Tape (CT) 1727-NXV90EPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXV90EPR |
Description | NXV90EP/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 340mW (Ta), 2.1W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 252 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta), 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,17280 € | 17,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08452 € | 253,56 € |
| 6.000 | 0,07645 € | 458,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |











