
NXU0304BZZ | |
|---|---|
DigiKey Part Number | 1727-NXU0304BZZTR-ND - Tape & Reel (TR) 1727-NXU0304BZZCT-ND - Cut Tape (CT) 1727-NXU0304BZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0304BZZ |
Description | IC XLTR VL UNIDIR 14-DHXQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 250Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-XFQFN Exposed Pad | |
Supplier Device Package | 14-DHXQFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,36500 € | 18,25 € |
| 100 | 0,34240 € | 34,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27783 € | 833,49 € |
| 6.000 | 0,27069 € | 1.624,14 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

