
NXU0102GXX | |
|---|---|
DigiKey Part Number | 1727-NXU0102GXXTR-ND - Tape & Reel (TR) 1727-NXU0102GXXCT-ND - Cut Tape (CT) 1727-NXU0102GXXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0102GXX |
Description | IC XLTR VL UNIDIR 8-X2SON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 250Mbps 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 250Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X2SON (1.35x0.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20080 € | 5,02 € |
| 100 | 0,17340 € | 17,34 € |
| 250 | 0,16036 € | 40,09 € |
| 500 | 0,15250 € | 76,25 € |
| 1.000 | 0,14603 € | 146,03 € |
| 2.500 | 0,14536 € | 363,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13167 € | 1.316,70 € |
| 20.000 | 0,12888 € | 2.577,60 € |
| 30.000 | 0,12748 € | 3.824,40 € |
| 50.000 | 0,12593 € | 6.296,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


