



NXF6505ADA-Q100Z | |
|---|---|
DigiKey Part Number | 1727-NXF6505ADA-Q100ZTR-ND - Tape & Reel (TR) 1727-NXF6505ADA-Q100ZCT-ND - Cut Tape (CT) 1727-NXF6505ADA-Q100ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXF6505ADA-Q100Z |
Description | LOW-NOISE 1.2 A TRANSFORMER DRIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | - | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSSOP |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,35400 € | 13,54 € |
| 50 | 1,15680 € | 57,84 € |
| 100 | 1,09580 € | 109,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92068 € | 2.762,04 € |
| 6.000 | 0,90132 € | 5.407,92 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

