
NX6020CAKSAX | |
|---|---|
DigiKey Part Number | 1727-NX6020CAKSAXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX6020CAKSAX |
Description | MOSFET N/P-CH 60V 0.17A 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V, 50V 170mA (Ta), 160mA (Ta) 220mW, 280mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V, 50V | |
Current - Continuous Drain (Id) @ 25°C | 170mA (Ta), 160mA (Ta) | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 100mA, 10V, 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.43nC @ 4.5V, 0.35nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 17pF @ 10V, 36pF @ 25V | |
Power - Max | 220mW, 280mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06009 € | 180,27 € |
| 6.000 | 0,05417 € | 325,02 € |
| 9.000 | 0,05114 € | 460,26 € |
| 15.000 | 0,04775 € | 716,25 € |
| 21.000 | 0,04573 € | 960,33 € |
| 30.000 | 0,04377 € | 1.313,10 € |
| 75.000 | 0,03948 € | 2.961,00 € |
| 150.000 | 0,03682 € | 5.523,00 € |
| Unit Price without VAT: | 0,06009 € |
|---|---|
| Unit Price with VAT: | 0,07151 € |


