
NX3020NAKV,115 | |
|---|---|
DigiKey Part Number | 1727-1287-2-ND - Tape & Reel (TR) 1727-1287-1-ND - Cut Tape (CT) 1727-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3020NAKV,115 |
Description | MOSFET 2N-CH 30V 0.2A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 200mA 375mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.44nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 10V | |
Power - Max | 375mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18260 € | 9,13 € |
| 100 | 0,15960 € | 15,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08544 € | 341,76 € |
| 8.000 | 0,07759 € | 620,72 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




