
NX3008NBKVL | |
---|---|
DigiKey Part Number | 1727-NX3008NBKVLTR-ND - Tape & Reel (TR) 1727-NX3008NBKVLCT-ND - Cut Tape (CT) 1727-NX3008NBKVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3008NBKVL |
Description | MOSFET N-CH 30V 400MA TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 400mA (Ta) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NX3008NBKVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.68 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 1.14W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,15500 € | 1,55 € |
50 | 0,11100 € | 5,55 € |
100 | 0,09650 € | 9,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03308 € | 330,80 € |
20.000 | 0,02986 € | 597,20 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |