


NX138BKWF | |
|---|---|
DigiKey Part Number | 1727-NX138BKWFTR-ND - Tape & Reel (TR) 1727-NX138BKWFCT-ND - Cut Tape (CT) 1727-NX138BKWFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX138BKWF |
Description | MOSFET N-CHANNEL 60V 210MA SC70 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 210mA (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 30 V | |
FET Feature | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05900 € | 5,90 € |
| 500 | 0,04294 € | 21,47 € |
| 1.000 | 0,03772 € | 37,72 € |
| 2.000 | 0,03331 € | 66,62 € |
| 5.000 | 0,02851 € | 142,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02554 € | 255,40 € |
| 20.000 | 0,02304 € | 460,80 € |
| 30.000 | 0,02176 € | 652,80 € |
| 50.000 | 0,02033 € | 1.016,50 € |
| 70.000 | 0,01948 € | 1.363,60 € |
| 100.000 | 0,01865 € | 1.865,00 € |
| 250.000 | 0,01683 € | 4.207,50 € |
| 500.000 | 0,01576 € | 7.880,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


