


NX138BKHH | |
|---|---|
DigiKey Part Number | 1727-NX138BKHHTR-ND - Tape & Reel (TR) 1727-NX138BKHHCT-ND - Cut Tape (CT) 1727-NX138BKHHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX138BKHH |
Description | MOSFET N-CH 60V 380MA DFN0606-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 380mW (Ta), 2.8W (Tc) Surface Mount DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2.3Ohm @ 380mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0606-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04500 € | 4,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03155 € | 315,50 € |
| 20.000 | 0,03065 € | 613,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











