


NX138AKMYL | |
|---|---|
DigiKey Part Number | 1727-NX138AKMYLTR-ND - Tape & Reel (TR) 1727-NX138AKMYLCT-ND - Cut Tape (CT) 1727-NX138AKMYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX138AKMYL |
Description | NX138AKM/SOT883/XQFN3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 270mA (Ta) 340mW (Ta), 2.3W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2Ohm @ 190mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta), 2.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08250 € | 8,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03638 € | 363,80 € |
| 20.000 | 0,03294 € | 658,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |










