NPS3102BGBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPS3102BGBJ

DigiKey Part Number
1727-NPS3102BGBJTR-ND - Tape & Reel (TR)
1727-NPS3102BGBJCT-ND - Cut Tape (CT)
1727-NPS3102BGBJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPS3102BGBJ
Description
13 V, 17 M, 2 A 13.5 A EFUSE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 13.5A DFN3030-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
9V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
13.5A
Rds On (Typ)
17mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
DFN3030-10
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.035
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,41300 €14,13 €
501,20840 €60,42 €
1001,14510 €114,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,96362 €2.890,86 €
6.0000,94355 €5.661,30 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €