
NMUX27518EPW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NMUX27518EPW-Q100JTR-ND - Tape & Reel (TR) 1727-NMUX27518EPW-Q100JCT-ND - Cut Tape (CT) 1727-NMUX27518EPW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX27518EPW-Q100J |
Description | 6 CHANNEL SPDT ANALOG SWITCH |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 32Ohm 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 6 | |
On-State Resistance (Max) | 32Ohm | |
Channel-to-Channel Matching (ΔRon) | 600mOhm | |
Voltage - Supply, Single (V+) | 1.62V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 11ns, 11ns | |
-3db Bandwidth | 240MHz | |
Charge Injection | 0.2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 13pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -65dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,91700 € | 9,17 € |
| 50 | 0,77700 € | 38,85 € |
| 100 | 0,73350 € | 73,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61282 € | 1.532,05 € |
| 5.000 | 0,59830 € | 2.991,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


