New Product
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMUX27518BYHP

DigiKey Part Number
1727-NMUX27518BYHPTR-ND - Tape & Reel (TR)
1727-NMUX27518BYHPCT-ND - Cut Tape (CT)
1727-NMUX27518BYHPDKR-ND
Manufacturer
Manufacturer Product Number
NMUX27518BYHP
Description
6 CHANNEL SPDT ANALOG SWITCH
Customer Reference
Detailed Description
6 Circuit IC Switch 2:1 41Ohm 24-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Switch Circuit
SPDT - Open/Closed
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
6
On-State Resistance (Max)
41Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
1.08V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
11ns, 11ns
-3db Bandwidth
500MHz
Charge Injection
0.2pC
Channel Capacitance (CS(off), CD(off))
8pF, 13pF
Current - Leakage (IS(off)) (Max)
500nA
Crosstalk
-65dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,86900 €8,69 €
500,73640 €36,82 €
1000,69540 €69,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,57762 €1.732,86 €
6.0000,56460 €3.387,60 €
Manufacturers Standard Package
1727-NMUX27518BYHPDKR-ND
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,86900 €8,69 €
500,73640 €36,82 €
1000,69540 €69,54 €
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €