Parametric Equivalent
Similar
Similar

NMUX1308BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-NMUX1308BQ-Q100XTR-ND - Tape & Reel (TR) 1727-NMUX1308BQ-Q100XCT-ND - Cut Tape (CT) 1727-NMUX1308BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX1308BQ-Q100X |
Description | 1.5 V TO 5.5 V, 8-CHANNEL ANALOG |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 146Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 146Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 17ns, 69ns | |
-3db Bandwidth | 325MHz | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,18720 € | 4,68 € |
| 100 | 0,16160 € | 16,16 € |
| 250 | 0,14936 € | 37,34 € |
| 500 | 0,14192 € | 70,96 € |
| 1.000 | 0,13583 € | 135,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12830 € | 384,90 € |
| 6.000 | 0,12461 € | 747,66 € |
| 9.000 | 0,12277 € | 1.104,93 € |
| 15.000 | 0,12072 € | 1.810,80 € |
| 21.000 | 0,11952 € | 2.509,92 € |
| 30.000 | 0,11837 € | 3.551,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



