New Product
8 HSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 HSO
8 HSO

NGD4300DDJ

DigiKey Part Number
1727-NGD4300DDJTR-ND - Tape & Reel (TR)
1727-NGD4300DDJCT-ND - Cut Tape (CT)
1727-NGD4300DDJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NGD4300DDJ
Description
NGD4300DD/SOT8063/HSO8
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-HSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 17V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
4ns, 3.5ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.533
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,01700 €10,17 €
500,86340 €43,17 €
1000,81580 €81,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,68375 €1.709,38 €
5.0000,66786 €3.339,30 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €