
NEX5204100BVY | |
|---|---|
DigiKey Part Number | 1727-NEX5204100BVYTR-ND - Tape & Reel (TR) 1727-NEX5204100BVYCT-ND - Cut Tape (CT) 1727-NEX5204100BVYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX5204100BVY |
Description | NEX5204100BV/SOT8109/HWQFN16 |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 16-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 4mA | |
Voltage - Supply | 3.3V ~ 23V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-HWQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,49180 € | 24,59 € |
| 100 | 0,46260 € | 46,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37228 € | 1.861,40 € |
| 10.000 | 0,36429 € | 3.642,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


