
NEVB-NMUX1308PWUL | |
|---|---|
DigiKey Part Number | 1727-NEVB-NMUX1308PWUL-ND |
Manufacturer | |
Manufacturer Product Number | NEVB-NMUX1308PWUL |
Description | ANALOG SWITCH EVALUATION BOARD(N |
Customer Reference | |
Detailed Description | NMUX1308 - Multiplexer, Demultiplexer (MUX, DEMUX) Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Multiplexer, Demultiplexer (MUX, DEMUX) | |
Embedded | No | |
Utilized IC / Part | NMUX1308 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,48000 € | 63,48 € |
| Unit Price without VAT: | 63,48000 € |
|---|---|
| Unit Price with VAT: | 75,54120 € |

