
NCR320UX | |
|---|---|
DigiKey Part Number | 1727-8458-2-ND - Tape & Reel (TR) 1727-8458-1-ND - Cut Tape (CT) 1727-8458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR320UX |
Description | IC LED DRVR LIN PWM 250MA 6TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 250mA 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCR320UX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 16V | |
Current - Output / Channel | 250mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,20040 € | 10,02 € |
| 100 | 0,18680 € | 18,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14789 € | 443,67 € |
| 6.000 | 0,14358 € | 861,48 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


